Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$9.670 (S$10.5403) |
10+ | S$7.450 (S$8.1205) |
25+ | S$7.440 (S$8.1096) |
50+ | S$7.420 (S$8.0878) |
100+ | S$7.400 (S$8.066) |
250+ | S$7.380 (S$8.0442) |
500+ | S$7.360 (S$8.0224) |
Product Information
Product Overview
The IL712-2E is a two-channel CMOS Digital Isolator manufactured with NVE's patented* IsoLoop® spintronic Giant Magnetoresistive (GMR) technology. Unique ceramic/polymer composite barrier provides excellent isolation and virtually unlimited barrier life. The symmetric magnetic coupling barrier provides a typical propagation delay of only 10ns and a pulse width distortion as low as 300ps (0.3ns), achieving the best specifications of any isolator. Typical transient immunity of 50kV/µs is unsurpassed.
- No carrier or clock for low EMI emissions and susceptibility
- Excellent magnetic immunity
- 100ps Pulse jitter
- 2ns Channel-to-channel skew
- 44000 Year barrier life
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Consumer Electronics, HVAC, Automation & Process Control, Communications & Networking, Thermal Management
Technical Specifications
2Channels
5.5V
8Pins
CMOS
Digital Isolator
-40°C
-
MSL 2 - 1 year
3V
DIP
110Mbps
CMOS
2500V
100°C
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate