Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$283.570 (S$309.0913) |
Price for:Each
Minimum: 1
Multiple: 1
S$283.57 (S$309.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoIM-T-9A
Order Code4241878
Technical Datasheet
Accessory TypeInterface Module
For Use WithBanner Primary Safety Devices
Product Overview
IM-T-9A is a relay module for the safety light curtain/control with EDM. This interface module provides isolated safety output contacts for a primary safety device (e.g., a safety light screen or safety module) which has solid-state or hard contact outputs and external device monitoring (EDM) capability. It features three normally open 6 amp redundant-output channels. This device has normally closed outputs for connection to the primary safety device’s monitoring input.
- Approved standards: EN 60204-1, IEC 61810-1, EN 60255-1, EN 50205
- Convenient plug-in terminal blocks
- Protected against transient voltages
- 2 green LED indicators: K1 energized, K2 energized (status indicators)
- Polycarbonate housing rated NEMA 1, IEC IP20
- 3 normally open output channels
- AgNi, 5μm gold-plated contact
- 20 milliseconds maximum output response time
- 24VDC, 10% maximum ripple; 50mA per input channel (approximately 2.4W)
- Operating temperature range from 0°C to +50°C
Technical Specifications
Accessory Type
Interface Module
SVHC
No SVHC (15-Jan-2018)
For Use With
Banner Primary Safety Devices
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242