Product Overview
The M52223EVB evaluation board provides an excellent vehicle for embarking on a high performance embedded design of the MCF5222x family of ColdFire microprocessors. With USB 2.0 on-the-go connectivity, breakout connectors for serial interfaces (including I2C, QSPI, GPIO, and ADC), and support for a Zigbee ready daughter card, this complete package includes all the components for realizing a MCF5223x design quickly and easily. This cost efficient evaluation kit offers an impressive array of complementary software. Included with the evaluation kit is a fully licensed, complimentary Special Edition of the CodeWarrior Development Studio for ColdFire Architectures for development of applications up to 128Kbytes code size, as well as a host of ther low cost and professional tools from leading 3rd party tool vendors. The evaluation board comes fitted with an 80MHz MCF52223 microcontroller with 256 Kbyte internal flash.
- Oscillator, Crystal or SMA for external clocking signals PLL clocking options
- Three UART interfaces (auxiliary RS232 serial port)and standard DB9 connections
- Supports Zigbee ready RF daughter card
- Breakout connector for serial interfaces (including I2C, QSPI, GPIO, and ADC)
- LEDs for power up indication, general purpose I/O, and timer output signals
- Potentiometer and light sensor dedicated to the ADC
- CAN transceiver interface
Applications
Industrial, Portable Devices, Consumer Electronics, Lighting, Security, Wireless, Building Automation, Medical
Technical Specifications
NXP
MCF5222x
ColdFire v2
Board
32bit
ColdFire
MCF52
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate