Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$1,419.270 (S$1,547.0043) |
5+ | S$1,241.860 (S$1,353.6274) |
Product Overview
MA1511.IK.001 is an interceptor 11-in-1 next-generation permanent mount antenna for vehicle roof applications. It has a fully IP67 rated waterproof robust PC enclosure and base. The 11 antennas inside support 5G/4G, GPS/GLONASS/BeiDou, Wi-Fi (2.4GHz/5GHz). This outstanding patent-pending antenna delivers powerful MIMO antenna technology for 5G/4G, Wi-Fi 2.4/5.8GHz 802.11n and the emerging 802.11ac, and an optimized GPS/GLONASS/BeiDou patch antenna for location. The 5G/4G antennas also include backward compatibility to work at most worldwide 2G and 3G bands. The MA1511 Synergy is ideal for applications that require highly sophisticated antennas for real-time streaming applications that demand high-speed video uplink and downlink into the cabin of the vehicle. Typical application includes next generation OEM automotive connectivity, multimedia, navigation and telematics systems, V2V, V2X and fleet management applications, real-time HD video streaming, first net responder routers.
- 4 x 5G/4G MIMO antenna, 6 x Wi-Fi 2.4GHz/5GHz MIMO antenna
- 1 x Active GPS/GLONASS/BeiDou Antenna front end GNSS SAW filter
- Designed for mounting on the roof of ford interceptor vehicles
- High efficiency/peak gain outdoor antenna
- 300mm RG-174 with 4700mm TGC-200 cable
- SMA(M) / RP-SMA(M) connectors
- Frequency range from 5.15GHz to 5.925GHz
- 6.28dBi gain, 2W input power, 50 ohm input impedance
Technical Specifications
5.15GHz
6.28dBi
50ohm
5.925GHz
2W
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate