Print Page
Image is for illustrative purposes only. Please refer to product description.
9,447 In Stock
Need more?
9447 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | S$0.640 (S$0.6976) |
10+ | S$0.419 (S$0.4567) |
100+ | S$0.255 (S$0.2779) |
500+ | S$0.192 (S$0.2093) |
1000+ | S$0.138 (S$0.1504) |
5000+ | S$0.137 (S$0.1493) |
Price for:Each
Minimum: 5
Multiple: 5
S$3.20 (S$3.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoMAC97A8,116
Order Code2902394
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current600mA
Triac Case StyleTO-226AA
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current8.8A
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.9V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-226AA
Peak Non Repetitive Surge Current
8.8A
No. of Pins
3Pins
Peak On State Voltage
1.9V
Product Range
-
SVHC
To Be Advised
On State RMS Current
600mA
Gate Trigger Voltage Max
1.5V
Holding Current Max
10mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005