Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLORLIN
Manufacturer Part NoMDSP10KN-ESAI-2-19PY
Order Code1307054
Product RangeMDSP Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLORLIN
Manufacturer Part NoMDSP10KN-ESAI-2-19PY
Order Code1307054
Product RangeMDSP Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating200mW
Resistance Tolerance-
Product RangeMDSP Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length19mm
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length40mm
Product Width16mm
Product Height20.7mm
Operating Temperature Min-25°C
Operating Temperature Max100°C
Product Overview
The MDSP10KN-ESAI-2-19PY is a 10kΩ 200mW 1-turn 1-gang 1-pole changeover panel-mounting push-push Dimmer Switch with screwdriver slot adjustment, linear track taper and rotary potentiometer in common housing. The switch is made with polyamide 6.6 GF spindle and housing, brass CZ108 Sn plated switch and mild steel Sn plated potentiometer in-line terminals. The MDSP pushbutton dimmer switch is used in domestic lighting dimmer controls.
- Moulded components are in UL94V-0 and UL94-HB rated
- 3mm Switch travel
- 270° Rotational angle
- -25 to 100°C Operating temperature range
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
-
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
19mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
40mm
Product Height
20.7mm
Operating Temperature Max
100°C
No. of Turns
1Turns
Power Rating
200mW
Product Range
MDSP Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
16mm
Operating Temperature Min
-25°C
SVHC
Cadmium (16-Jan-2020)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01