Product Information
Product Overview
The MTP2P50EG is a P-channel high voltage Power MOSFET uses an advanced termination scheme to provide enhanced voltage-blocking capability without degrading performance over time. It is designed to withstand high energy in the avalanche and commutation modes. The energy efficient design also offers a drain-to-source diode with a fast recovery time. Designed for high voltage, high speed switching applications in power supplies, converters and PWM motor controls, these devices are particularly well suited for bridge circuits where diode speed and commutating safe operating areas are critical and offer additional safety margin against unexpected voltage transients.
- Robust high voltage termination
- Avalanche energy specified
- Source-to-drain diode recovery time comparable to a discrete
- Fast recovery diode
- Diode is characterized for use in bridge circuits
- IDSS and VDS (on) specified at elevated temperature
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
P Channel
2A
TO-220AB
10V
75W
150°C
-
No SVHC (15-Jan-2018)
500V
6ohm
Through Hole
3V
3Pins
-
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate