Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$782.570 (S$853.0013) |
Product Information
Product Overview
MX0409 is an insulation tester that is ideal for maintenance and repair operations on electrical equipment such as motors, cables, etc. Thanks to its "hands-free" bag, the MX 409 insulation tester can be used without any constraints in the field. The shockproof sheath with a stand (props) ensures stability on horizontal surfaces. The large LCD screen can show the insulation value and the real test voltage simultaneously thanks to its double display. The backlighting makes it easy to read in all circumstances. The MX 409 indicates the test results instantaneously: the screen turns red if the threshold is overrun. The presence of a hazardous voltage (<gt/>30V) is detected automatically by the MX 409, which then prohibits insulation testing.
- Voltage range from 0 to 700VAC/DC
- Insulation is up to 11Gohm
- Continuity range from 0.02ohm to 40 ohm
- Resistance range from 1ohm to 420Kohm
- Automatic voltage detection
- Compliant with IEC 61557-1-2-4-10, IP40 rated
- Electrical safety: IEC 61010-1, 61010-2-030, 61010-2-034 - 600V CAT IV
- Backlit LCD screen, double digital display: insulation value and real voltage
- 7-position switch for direct access to the functions
- Dimension is 218 x 95 x 63mm
Contents
MX0409 insulation tester in a hands-free bag, 2 safety leads (1 red and 1 black), 1 red crocodile clip, 1 black test probe, 1 protective sheath mounted on the instrument, 6 x LR6 or AA batteries, 1 safety datasheet, 1 quick start guide and 1 verification certificate.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Digital Megohmmeter
0.05ohm to 11Gohm
50°C
95mm
760g
To Be Advised
250V, 500V, 1kV
-10°C
218mm
63mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate