5,000 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | S$1.130 (S$1.2317) |
10+ | S$0.719 (S$0.7837) |
100+ | S$0.588 (S$0.6409) |
500+ | S$0.563 (S$0.6137) |
1000+ | S$0.542 (S$0.5908) |
2500+ | S$0.520 (S$0.5668) |
5000+ | S$0.510 (S$0.5559) |
Product Information
Product Overview
The NX3DV221GM is a high-speed USB 2.0 Switch with an enable. It is designed for the switching of high-speed USB 2.0 signals in handset and consumer applications. The wide bandwidth (1GHz) of this switch allows signal to pass with minimum edge and phase distortion. The device multiplexes differential outputs from a USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation and is compatible with various standards, such as high-speed USB 2.0 (480Mbps).
- 2mA Maximum low-power mode when OE\ is high
- 6W Maximum ON resistance
- 0.1W Typical on-resistance mismatch between channels
- 6pF Typical ON-state capacitance
- 1GHz Typical high bandwidth
- Latch-up performance exceeds 100mA per JESD 78B class II level A
Applications
Audio, Sensing & Instrumentation, Power Management, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Bilateral Switch
7ohm
XQFN
2Channels
7ohm
-
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
Single Supply
2.3V to 3.6V
10Pins
4.3ohm
-
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate