Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$49.360 (S$53.8024) |
5+ | S$49.350 (S$53.7915) |
10+ | S$40.290 (S$43.9161) |
20+ | S$37.050 (S$40.3845) |
Price for:Each
Minimum: 1
Multiple: 1
S$49.36 (S$53.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAM82AN-11-1WB
Order Code4059023
Technical Datasheet
Voltage Range110V AC to 130 V AC
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size-
External Depth85mm
Air Flow - CFM-
Power Connection Type3 Lead Wires
Noise Rating-
Power Rating33W
Output Power5W
IP RatingIP42
Operating Temperature Min-30°C
Air Flow - m3/min-
Operating Temperature Max60°C
Technical Specifications
Voltage Range
110V AC to 130 V AC
Fan Frame Size
-
Air Flow - CFM
-
Noise Rating
-
Output Power
5W
Operating Temperature Min
-30°C
Operating Temperature Max
60°C
Fan Frame Type
Rectangular with Rounded Ends
External Depth
85mm
Power Connection Type
3 Lead Wires
Power Rating
33W
IP Rating
IP42
Air Flow - m3/min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.378