Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$10.490 (S$11.4341) |
10+ | S$10.350 (S$11.2815) |
25+ | S$10.340 (S$11.2706) |
50+ | S$10.330 (S$11.2597) |
100+ | S$10.320 (S$11.2488) |
250+ | S$10.310 (S$11.2379) |
Product Information
Product Overview
The OHS3020U is a Hallogic Hall-effect Sensor contains a monolithic integrated circuit which incorporates a Hall element, a linear amplifier, a threshold amplifier and Schmitt trigger on a single Hallogic® silicon chip. Included on-chip is a band gap voltage regulator to allow operation with a wide range of supply voltages. These devices feature logic level output and provide up to 21mA of sink current. This allows direct driving of more than 7 TTL loads or any standard logic family using power supplies ranging from 4.5 to 24V. Output amplitude is constant at switching frequencies from DC to over 200kHz. The Uni-polar turns on with a (logic level "0") after a sufficient magnetic field from the south pole of a magnet approached the symbolized face of the device (operating point) and turns off (logic level "1") after the magnetic field reached a minimum value.
- Designed for non-contact switching operations
- Operates over broad range of supply voltages
- Operates with excellent temperature stability in harsh environments
Applications
Industrial
Technical Specifications
Unipolar
SIP
SIP
24V
125°C
-
No SVHC (27-Jun-2024)
21mA
3Pins
4.5V
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate