Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for PP14789
1 Product Found
Product Overview
The PP14789 is a black braid Insulation Sleeving. The sleeving is made of silicon coated glass braid. Suitable for high temperature rated electrical equipment and appliances, for use as primary insulation or as secondary reinforcing. Also offers protection for conductors in high heat applications and in areas of likely mechanical damage.
- Class H Thermal classification
- 250°C Maximum short term temperature
Applications
Safety, Industrial, Maintenance & Repair
Technical Specifications
Internal Diameter
6mm
Length - Imperial
16.4ft
Length - Metric
5m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02