Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ302013PCICC
Order Code1608154
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ302013PCICC
Order Code1608154
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric300mm
External Width - Metric200mm
External Depth - Metric123mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial11.81"
External Width - Imperial7.87"
External Depth - Imperial4.84"
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The Q302013PCICC is a light-gray (RAL 7035) QLINE™ I Type-4X Enclosure made of polycarbonate. The model 14499 largest-sized QLINE enclosure, QLINE I provide easy access and protect larger controls from corrosive environments. Choose from screw cover, hinge, internal mounting, variable depth and quick-release latch options to meet your design and security requirements. Screw cover enclosures have easy-to-remove covers attached to body with strong, durable polyamide cross-point cover screws.
- Clear cover is impact-resistant polycarbonate for PCI series
- Polycarbonate is easily punched, drilled, filed or sawed
- Mounting holes molded directly under cover screws
- Molded internal pads for mounting optional panels, rails and other components
- Molded internal rails for mounting adjustable-depth panel kit
- Screws provided for mounting optional panel
- Optional extension rings are molded polycarbonate
- Cover includes a molded-in hole for wire lead
- Seamless foam-in-place gasket assures water-tight and dust-tight seal
Applications
Industrial, Security
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
300mm
External Depth - Metric
123mm
Body Colour
Grey
External Height - Imperial
11.81"
External Depth - Imperial
4.84"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Polycarbonate
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
7.87"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01