4 Product Results Found for "R1D-0515/P"
Find a huge range of Isolated Surface Mount DC / DC Converters at element14 Singapore. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$11.920 (S$12.9928)5+ S$11.820 (S$12.8838)10+ S$11.720 (S$12.7748)50+ S$11.290 (S$12.3061)100+ S$11.280 (S$12.2952) | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | R1D Series | |||||
Each | 1+ S$6.440 (S$7.0196)5+ S$6.410 (S$6.9869)10+ S$6.350 (S$6.9215) | Min: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ S$6.380 (S$6.9542)5+ S$6.370 (S$6.9433)10+ S$6.360 (S$6.9324)50+ S$6.320 (S$6.8888)100+ S$6.210 (S$6.7689) | Min: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ S$7.480 (S$8.1532)5+ S$7.460 (S$8.1314)10+ S$7.160 (S$7.8044)50+ S$6.970 (S$7.5973) | Min: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series |