Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoRB481Y-90T2R
Order Code1525495
Product RangeRB481
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage90V
Average Forward Current100mA
Forward Voltage Max610mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSC-75A
No. of Pins4Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeRB481
Qualification-
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
100mA
Forward Surge Current
1A
Diode Case Style
SC-75A
Reverse Recovery Time
-
Product Range
RB481
SVHC
No SVHC (16-Jan-2020)
Repetitive Peak Reverse Voltage
90V
Forward Voltage Max
610mV
Operating Temperature Max
125°C
No. of Pins
4Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003