Print Page
15,236 In Stock
5,000 more incoming. You can reserve stock now
6 Next business day delivery available(SG stock)
8684 Delivery in 3-4 Business Days(UK stock)
6546 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
5+ | S$0.584 (S$0.6366) |
10+ | S$0.459 (S$0.5003) |
100+ | S$0.319 (S$0.3477) |
500+ | S$0.235 (S$0.2562) |
1000+ | S$0.185 (S$0.2016) |
5000+ | S$0.163 (S$0.1777) |
Price for:Each
Minimum: 5
Multiple: 5
S$2.92 (S$3.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoRGP10M
Order Code1467497
Product RangeRGP10
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Product RangeRGP10
Qualification-
Product Overview
The RGP10M is a Glass-passivated Fast Rectifier offers high-temperature metallurgically bonded construction.
- Colour band denotes cathode end polarity
- Glass-passivated cavity-free junction
- Fast-switching for high-efficiency
- <lt/>1µA Typical IR
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
DO-41 (DO-204AL)
Product Range
RGP10
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068