Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The SD1440-004L is a Silicon NPN Phototransistor mounted in a glass lensed metal can coaxial package. The package may have a tab or second lead welded to the can as an optional feature (SD1440-XXXL). Both leads are flexible and may be formed to fit various mounting configurations.
- 24° Acceptance angle (nominal)
- Wide sensitivity ranges
- Wide operating temperature range (-55 to 125°C)
- Mechanically and spectrally matched to SE1450 and SE1470 infrared emitting diode
Applications
Sensing & Instrumentation
Technical Specifications
Viewing Angle
24°
No. of Pins
2Pins
Automotive Qualification Standard
-
Power Consumption
75mW
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159