Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$59.740 (S$65.1166) |
5+ | S$54.770 (S$59.6993) |
10+ | S$50.630 (S$55.1867) |
25+ | S$48.190 (S$52.5271) |
50+ | S$46.940 (S$51.1646) |
Product Information
Product Overview
SM9333-BCE-S-125-000 is a SMI ultra low pressure digital sensor. It offers state-of-the-art MEMS pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned, multi-order pressure and temperature compensated sensor in JEDEC standard SOIC-16 package. Combining the pressure sensor with a signal-conditioning ASIC in a single package simplifies the use of advanced silicon micro-machined pressure sensors. The pressure sensor can be mounted directly on a standard printed circuit board and a high level, calibrated pressure signal can be acquired from the digital interface. This eliminates the need for additional circuitry, such as a compensation network or microcontroller containing a custom correction algorithm. Suitable for CPAP / sleep Apnea, ventilator, gas flow instrumentation, air flow measurement, HVAC / VAV, pressure transmitter, pressure switches, pneumatic gauges, safety cabinets applications.
- Pressure range from -125Pa to +125Pa
- Differential pressure type
- 3.3V voltage
- 20Hz bandwidth
- Total error band is 3% FS (before Autozero)
- 16-bit I2C digital interface
- Pressure calibrated and temperature compensated output
- SOIC-16 dual vertical
- Compensated temperature range from -20 to +85°C
Technical Specifications
Differential
I2C Digital
125Pa
3.3V
5.5V
SOIC
Digital
Dual Axial Barbed, Same Side
I2C
-20°C
SM9000 Series
MSL 3 - 168 hours
-125Pa
Differential
3V
Dual Axial
3.3mA
16Pins
± 3%
Surface Mount
-
85°C
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate