Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$2.280 (S$2.4852) |
10+ | S$2.000 (S$2.180) |
50+ | S$1.650 (S$1.7985) |
100+ | S$1.480 (S$1.6132) |
250+ | S$1.370 (S$1.4933) |
500+ | S$1.280 (S$1.3952) |
1000+ | S$1.210 (S$1.3189) |
2500+ | S$1.170 (S$1.2753) |
Product Information
Product Overview
The SS460S is a high-sensitivity bipolar latching digital hall-effect Sensor IC, small, sensitive and versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. This is designed to respond to alternating North and South poles. The SS360NT is turned ON by a North pole while the SS360ST and SS460S are turned ON by a South pole. The high-sensitivity bipolar latching digital hall-effect sensor IC offers reliable switching points with a high magnetic sensitivity of 30G typical (55G maximum). This sensor IC does not use chopper stabilization on the Hall element, providing a clean output signal and a faster latch response time when compared to competitive high sensitivity Hall-effect bipolar latching sensor ICs which do use chopper stabilization.
- Fastest response time in its class, provides more efficiency in commutating a brushless DC motor
- No chopper stabilization, results in a clean output signal
- High sensitivity
- Bipolar latching magnetic
- Wide operating voltage range, allows for potential use in a wide range of applications
- Built-in reverse voltage, enhances the protection of the sensor and the circuits
- Durable design, allows operation up to 150°C (302°F)
Applications
Industrial, Commercial, Motor Drive & Control, Sensing & Instrumentation, Metering, Robotics, Logistics, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Latching
TO-92
TO-92
24V
150°C
-
20mA
3Pins
3V
-40°C
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate