Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$10.880 (S$11.8592) |
5+ | S$10.330 (S$11.2597) |
10+ | S$10.130 (S$11.0417) |
20+ | S$9.920 (S$10.8128) |
50+ | S$9.720 (S$10.5948) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.88 (S$11.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- SU series push-in 4-pole relay socket for RU4S, RU42S relay
- 300V AC/DC rated insulation voltage and 8A rated thermal current
- IP20 finger protection structure
- Can be mounted on a 35mm wide DIN rail with a single touch
- IP20 of IEC60529
- Flame-retardant (UL94 V-0)
- UL, CSA certified and EN standard compliant
Technical Specifications
No. of Pins
14Pins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076271