Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKERN
Manufacturer Part NoTCB 200-1
Order Code1121092
Technical Datasheet
Balance / Scale TypeElectronic Balance
Load Weight Max200g
Resolution (g)0.1g
Product Range-
Product Overview
- TCB series pocket balance
- Simple and convenient 2-key operation
- Small and handy
- Transport box and weighing pan included
- Revolving weighing plate (as overload protection)
- Plastic casing and weighing plate
- Powered by 2 x LR44 battery
- Dimension of housing is 80mm x 80mm x 14mm (W x D x H) and weighing surface is Ø80mm
Technical Specifications
Balance / Scale Type
Electronic Balance
Resolution (g)
0.1g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
200g
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238190
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05