Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$2.340 (S$2.5506) |
25+ | S$1.960 (S$2.1364) |
100+ | S$1.860 (S$2.0274) |
Product Information
Product Overview
The TCN75-5.0MOA is a Serially Programmable Temperature Sensor that notifies the host controller when ambient temperature exceeds user programmed set point. The INT/CMPTR output is programmable as either a simple comparator for thermostat operation or as a temperature event interrupt. Communication with the TCN75 is accomplished via a two-wire bus that is compatible with industry standard protocols. This permits reading the current temperature, programming the set point and hysteresis and configuring the device. The TCN75 powers up in Comparator mode with a default set point of 80°C with 5°C hysteresis. Defaults allow independent operation as a stand-alone thermostat. A shutdown command may be sent via the 2-wire bus to activate the low-power Standby mode. Address selection inputs allow up to eight TCN75s to share the same 2-wire bus for multizone monitoring. All registers can be read by the host and the INT/CMPTR output's polarity is user programmable.
- Solid state temperature sensing 0.5°C Accuracy (typical)
- Programmable trip point and hysteresis with power-up defaults
- Standard 2-wire serial interface
- Up to 8 TCN75s may share the same bus
- Shutdown mode for low standby power consumption
- 5V Tolerant I/O at VDD = 3V
- 250μA (typical) Operating low power
- 1μA (Typical) Shutdown mode low power
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Automation & Process Control, Industrial, Communications & Networking, Consumer Electronics, Test & Measurement, Thermal Management
Technical Specifications
Logic
± 0.5°C
-55°C
+125°C
NSOIC
8Pins
5.5V
9 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 3°C
-55°C
125°C
SOIC
2.7V
-
I2C, SMBus
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate