Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$45.550 (S$49.6495) |
5+ | S$43.970 (S$47.9273) |
10+ | S$42.810 (S$46.6629) |
50+ | S$40.300 (S$43.927) |
100+ | S$36.940 (S$40.2646) |
Product Information
Product Overview
The TEN 8-1210 is a high performance 8W DC/DC Converter Module featuring wide 2:1 input voltage ranges. A very high efficiency allows an operating temperature range of -40 to 85°C. A built-in EMI input filter complies with EN 55022, class-A without external components. The standard features include 3.3VDC output voltage and 9 to 18VDC input voltage range, remote ON/OFF and short-circuit protection. The device is suitable for use in battery operated equipment and many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
- Shielded metal casing with insulated base plate
- 80% Typical efficiency
- 12VDC Nominal input voltage
Applications
Sensing & Instrumentation, Communications & Networking, Consumer Electronics
Technical Specifications
ITE
2:1
1 Output
2A
-
1.5kV
Fixed
10.2mm
9V
TEN 8 Series
DIP
8W
3.3V
-
-
12V
20.3mm
32mm
18V
No SVHC (14-Jun-2023)
Alternatives for TEN 8-1210
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate