Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$130.380 (S$142.1142) |
Product Information
Product Overview
The ISL85009EVAL1Z from is an ISL85009 evaluation board. The ISL85009EVAL1Z platform allows quick evaluation of the high-performance features of the ISL85009 buck regulator. The ISL85009 is a 3.8V to 18V input, 9A synchronous buck regulator for applications with input voltage from multi-cell batteries or regulated 5V and 12V power rails. The device also provides an integrated bootstrap diode for the high-side gate driver to reduce the external parts count. Typical applications include servers and cloud infrastructure POLs, IPCs, factory automation, PLCs, telecom and networking systems, storage systems and test measurement.
- 1.8V nominal output voltage
- Switch selectable EN (enabled/disabled)
- Frequency synchronization option
- Jumper selectable mode (DEM/forced CCM), OCP mode (hiccup/latch-off), frequency (600KHz/300KHz)
- Connectors and test points for easy probing, compact design
- Default internally set to 600KHz switching frequency
- Default internally set to 3ms soft-start
- Operating temperature range from -40°C to +85°C
Technical Specifications
Intersil
Power Management - Voltage Regulator
Evaluation Board ISL85009
-
ISL85009
Synchronous Buck Regulator
ISL85009 Series
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate