7 Product Results Found for "s5 renesas"
Find a huge range of ARM Microcontrollers at element14 Singapore. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$20.900 (S$22.781)10+ S$16.540 (S$18.0286)25+ S$15.600 (S$17.004)50+ S$14.650 (S$15.9685)100+ S$13.700 (S$14.933)More Pricing... | Synergy Family S5 Series S5D5 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 110I/O's | CAN, ENET, I2C, SCI, SPI, UART, USB | 384KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | ||||||
Each | 1+ S$37.010 (S$40.3409)10+ S$29.750 (S$32.4275)25+ S$26.590 (S$28.9831)50+ S$26.150 (S$28.5035)100+ S$25.700 (S$28.013) | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 110I/O's | CAN, ENET, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | ||||||
Each | 1+ S$44.850 (S$48.8865)10+ S$39.250 (S$42.7825)25+ S$32.520 (S$35.4468)50+ S$29.150 (S$31.7735)100+ S$28.570 (S$31.1413) | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 76I/O's | CAN, ENET, I2C, SPI, UART, USB | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | ||||||
Each | 1+ S$33.210 (S$36.1989)10+ S$30.770 (S$33.5393)25+ S$28.980 (S$31.5882)50+ S$20.560 (S$22.4104)100+ S$20.150 (S$21.9635) | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 100Pins | LQFP | 133I/O's | CAN, ENET, I2C, SPI, UART, USB | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 Series | ||||||
Each | 1+ S$28.010 (S$30.5309)10+ S$22.410 (S$24.4269)25+ S$20.870 (S$22.7483)50+ S$20.000 (S$21.800)100+ S$19.120 (S$20.8408) | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 145Pins | LGA | 133I/O's | CAN, ENET, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Synergy | S5 Series | ||||||
Each | 1+ S$32.210 (S$35.1089)10+ S$25.200 (S$27.468)25+ S$24.080 (S$26.2472)50+ S$22.800 (S$24.852)100+ S$21.510 (S$23.4459) | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 176Pins | LQFP | 133I/O's | CAN, ENET, I2C, SPI, UART, USB | 640KB | 24Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | ||||||
Each | 1+ S$23.100 (S$25.179)10+ S$17.880 (S$19.4892)25+ S$14.900 (S$16.241)50+ S$14.360 (S$15.6524)100+ S$13.820 (S$15.0638)More Pricing... | Synergy Family S5 Series S5D5 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 144Pins | LQFP | 110I/O's | CAN, ENET, I2C, SCI, SPI, UART, USB | 384KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | ||||||