Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2305018-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code2896219
Your Part Number
4,774 In Stock
4,000 more incoming. You can reserve stock now
4,774 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.730 (S$6.2457) |
| 20+ | S$4.860 (S$5.2974) |
| 60+ | S$4.340 (S$4.7306) |
| 160+ | S$4.140 (S$4.5126) |
| 400+ | S$3.880 (S$4.2292) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$5.73 (S$6.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2305018-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code2896219
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24Ways
Connector MountingSurface Mount
OrientationRight Angle
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2305018-2 is designed for use in harsh environment applications where moisture is present. Capable of 10 Gbps data rates, these connectors are rated for USB 3.1 performance and are also capable of transmitting 100W of power at 5A. Added board retention and EMI protection features mean these connectors have a robust design, providing the reliability and quality TE is known for.
- Industry leading IPX8 water ingression performance per IEC 60529
- USB Version : 3.1 Gen 2
- Contact Current Rating (Max) (A): 5
- Mounting Location : Top
Applications
Consumer Electronics, Industrial, Medical, Smartphones, Telecommunications
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Product Range
-
Contact Plating
Gold Plated Contacts
USB Standard
USB 3.1
No. of Positions
24Ways
Orientation
Right Angle
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02