Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4105-GF-A-060Copy
Manufacturer Standard Lead Time8 weeks
Order Code
Full Reel3777664
Cut Tape3777659
Product RangeUSB Type C 240 W Power Delivery
Your Part Number
1,544 In Stock
2,400 more incoming. You can reserve stock now
312 Next business day delivery available(SG stock)
1,232 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.140 | S$1.14 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.140 (S$1.2426) |
| 20+ | S$0.951 (S$1.0366) |
| 60+ | S$0.849 (S$0.9254) |
| 160+ | S$0.808 (S$0.8807) |
| 400+ | S$0.758 (S$0.8262) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 800+ | S$0.681 (S$0.7423) |
| 2400+ | S$0.630 (S$0.6867) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4105-GF-A-060Copy
Manufacturer Standard Lead Time8 weeks
Order Code
Full Reel3777664
Cut Tape3777659
Product RangeUSB Type C 240 W Power Delivery
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Ways
Connector MountingSurface Mount, Through Hole Mount
OrientationHorizontal
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeUSB Type C 240 W Power Delivery
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB4105-GF-A-060 is a USB4105 series USB TYPE-C, USB 2.0 receptacle connector with copper alloy (C1814) contact material and contact terminal, stainless steel (SUS304) metallic shell and mid plate (SUS301). Gold flash contact plating, 50µ" min. nickel all over underplating, gold flash over nickel solder tail.
- 16 number of contacts
- Horizontal orientation, side entry type and top mount position
- 240W power rating, 48V DC voltage rating and 5A current rating
- Insulation resistance is 100Mohm min, 100V AC. 1 min dielectric withstanding voltage
- Without mating face lead in and through hole shell stake
- 0.60mm shell stake length, 7.53mm body length and 3.31mm profile
- With locating peg and surface mount PCB mounting
- 20000 mating cycles
- 5 to 20N mating force and unmating force of 6 to 20N after testing
- Operating temperature range from -40°C to +85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB Type C 240 W Power Delivery
USB Standard
USB 2.0
No. of Positions
16Ways
Orientation
Horizontal
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454