Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$14.300 (S$15.587) |
10+ | S$9.740 (S$10.6166) |
50+ | S$7.810 (S$8.5129) |
100+ | S$7.200 (S$7.848) |
250+ | S$6.630 (S$7.2267) |
500+ | S$6.500 (S$7.085) |
1000+ | S$6.370 (S$6.9433) |
Product Information
Product Overview
LT1767EMS8E-2.5#PBF is a 1.25MHz monolithic buck-switching regulator. A high-efficiency 1.5A, 0.22-ohm switch is included on the die together with all the control circuitry required to complete a high-frequency, current-mode switching regulator. Current-mode control provides fast transient response and excellent loop stability. New design techniques achieve high efficiency at high switching frequencies over a wide operating range. A low dropout internal regulator maintains consistent performance over a wide range of inputs from 24V systems to Li-Ion batteries. An operating supply current of 1mA improves efficiency, especially at lower output currents. Shutdown reduces quiescent current to 6µA. Maximum switch current remains constant at all duty cycles. Synchronization allows an external logic-level signal to increase the internal oscillator from 1.5MHz to 2MHz. Applications include DSL modems, portable computers, wall adapters, battery-powered systems, and distributed power.
- Wide operating voltage range from 3V to 25V, current mode loop control
- Constant maximum switch current rating at all duty cycles
- Maximum switch current limit is 2A typical at (TA = 0°C to 125°C)
- Oscillator frequency is 1.25MHz typical at (3.3V < VIN < 25V, TA = 25°C)
- VIN supply current is 1mA typical at (VFB = VNOM + 17%)
- Shutdown supply current is 6µA typical at (active-low VSHDN = 0V, VIN = 25V, VSW = 0V)
- Maximum switch duty cycle is 90% typical at (VC = 1.2V, ISW = 400mA, TA = 25°C)
- FB input resistance is 21Kohm typical
- Operating junction temperature range from -40°C to 125°C
- 8-lead plastic MSOP package (exposed pad)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Buck (Step Down)
25V
1.5A
8Pins
2.5V
-
-
-
No SVHC (21-Jan-2025)
1Outputs
3V
1.5A
MSOP
Surface Mount
2.5V
-
125°C
-
1.25MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate