Print Page
CL21B474KAFNNNG
SMD Multilayer Ceramic Capacitor, 0.47 µF, 25 V, 0805 [2012 Metric], ± 10%, X7R
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL21B474KAFNNNG SMD Multilayer Ceramic Capacitor, 0.47 µF, 25 V, 0805 [2012 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/4158838-40.jpg)
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL21B474KAFNNNGCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 5109683 |
| Product Range | CL Series |
| Your Part Number | |
| Technical Datasheet |
11,725 In Stock
Need more?
11,725 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.137 (S$0.1493) |
| 50+ | S$0.045 (S$0.049) |
| 250+ | S$0.039 (S$0.0425) |
| 500+ | S$0.029 (S$0.0316) |
| 1500+ | S$0.023 (S$0.0251) |
| 3000+ | S$0.017 (S$0.0185) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$0.68 (S$0.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL21B474KAFNNNGCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 5109683 |
| Product Range | CL Series |
| Technical Datasheet | |
| Capacitance | 0.47µF |
| Voltage(DC) | 25V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | CL Series |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 0.47µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | CL Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |