Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part No3RHP2440D24
Order Code1706710
Technical Datasheet
Contact Configuration-
Load Current40A
Operating Voltage Max240Vrms
Relay MountingPanel Mount
Relay TerminalsQuick Connect / Screw
Switching ModeDC Switch
Operating Voltage Min208Vrms
Control Voltage Min22VDC
Control Voltage Max27VDC
Technical Specifications
Contact Configuration
-
Operating Voltage Max
240Vrms
Relay Terminals
Quick Connect / Screw
Operating Voltage Min
208Vrms
Control Voltage Max
27VDC
Load Current
40A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
22VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85362010
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54