Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA
Manufacturer Part No116CP31-M04S2-50Copy
Manufacturer Standard Lead Time17 weeks
Order Code4904790
Product Range116CP Series
Your Part Number
199 In Stock
Need more?
199 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$43.880 (S$47.8292) |
| 5+ | S$40.800 (S$44.472) |
| 10+ | S$39.410 (S$42.9569) |
| 25+ | S$38.760 (S$42.2484) |
| 50+ | S$38.110 (S$41.5399) |
Price for:Each
Minimum: 1
Multiple: 1
S$43.88 (S$47.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA
Manufacturer Part No116CP31-M04S2-50Copy
Manufacturer Standard Lead Time17 weeks
Order Code4904790
Product Range116CP Series
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port TypeThreaded
Operating Pressure Min0bar
Operating Pressure Max4bar
Pressure Port SizeG1/4
Transducer Connection / TerminationRAST 2.5 3 Pin Connector
Supply Voltage Min-
Supply Voltage Max5V
Media Type0
Output Interface-
Sensor Output TypeAnalogue - 500mV to 3.5V
Housing Material-
Operating Temperature Min2°C
Operating Temperature Max90°C
Product Range116CP Series
Technical Specifications
Pressure Type
Sealed Gauge
Operating Pressure Min
0bar
Pressure Port Size
G1/4
Supply Voltage Min
-
Media Type
0
Sensor Output Type
Analogue - 500mV to 3.5V
Operating Temperature Min
2°C
Product Range
116CP Series
Pressure Port Type
Threaded
Operating Pressure Max
4bar
Transducer Connection / Termination
RAST 2.5 3 Pin Connector
Supply Voltage Max
5V
Output Interface
-
Housing Material
-
Operating Temperature Max
90°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0108
