Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEPA |
|---|---|
| Manufacturer Part No | AD0924MB-A71GL(NEUM)Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4927197 |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.750 (S$23.7075) |
| 5+ | S$19.670 (S$21.4403) |
| 10+ | S$17.570 (S$19.1513) |
| 20+ | S$16.550 (S$18.0395) |
| 50+ | S$15.210 (S$16.5789) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.75 (S$23.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEPA |
|---|---|
| Manufacturer Part No | AD0924MB-A71GL(NEUM)Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4927197 |
| Technical Datasheet | |
| Supply Voltage VDC | 24V |
| Fan Frame Type | Square |
| Fan Frame Size | 92.5mm |
| External Depth | 25mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 46.142CFM |
| Noise Rating | 34.8dBA |
| Power Rating | 2.88W |
| Rated Speed | 2600rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 120mA |
| IP Rating | - |
| Air Flow - m3/min | 1.305m³/min |
| Static Pressure | 0.114Inch-H2O |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage VDC | 24V |
|---|---|
| Fan Frame Size | 92.5mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 34.8dBA |
| Rated Speed | 2600rpm |
| Current Rating | 120mA |
| Air Flow - m3/min | 1.305m³/min |
| Product Range | - |
| Fan Frame Type | Square |
|---|---|
| External Depth | 25mm |
| Air Flow - CFM | 46.142CFM |
| Power Rating | 2.88W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Static Pressure | 0.114Inch-H2O |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145925 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .092 |
