Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSERPAC
Manufacturer Part NoH-45AAABKCopy
Order Code5371533
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric23.876mm
External Width - Metric55.88mm
External Depth - Metric99.06mm
IP RatingIP40
Body ColourBlack
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial2.2"
External Depth - Imperial3.9"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
23.876mm
External Depth - Metric
99.06mm
Body Colour
Black
External Height - Imperial
0.94"
External Depth - Imperial
3.9"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
55.88mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:42031000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
