Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSERPAC
Manufacturer Part NoH-65AABK
Order Code5371557
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric23.978mm
External Width - Metric69.85mm
External Depth - Metric125.476mm
IP RatingIP40
Body ColourBlack
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial2.75"
External Depth - Imperial4.94"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
23.978mm
External Depth - Metric
125.476mm
Body Colour
Black
External Height - Imperial
0.94"
External Depth - Imperial
4.94"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
69.85mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:42031000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056