Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SHARP |
|---|---|
| Manufacturer Part No | GA1A1S100WPCopy |
| Order Code | 1618491 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SHARP |
|---|---|
| Manufacturer Part No | GA1A1S100WPCopy |
| Order Code | 1618491 |
| Technical Datasheet | |
| Supply Voltage DC Min | 2.7V |
| Product Range | - |
| Supply Voltage DC Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
Technical Specifications
| Supply Voltage DC Min | 2.7V |
|---|---|
| Supply Voltage DC Max | 3.6V |
| Operating Temperature Max | 85°C |
| Product Range | - |
|---|---|
| Operating Temperature Min | -40°C |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000003 |
