Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SHARP |
|---|---|
| Manufacturer Part No | PC4SD21YXPDFCopy |
| Order Code | Re-Reel1618470RL Cut Tape1618470 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | SHARP |
|---|---|
| Manufacturer Part No | PC4SD21YXPDFCopy |
| Order Code | Re-Reel1618470RL Cut Tape1618470 |
| Technical Datasheet |
Product Overview
The PC4SD21YXPDF is a 6-pin zero cross type Phototriac Coupler with SMT gullwing lead form. It include an infrared emitting diode (IRED) optically coupled to an output phototriac. It features full wave control and are ideal isolated drivers for medium to high current TRIACs. It provides 5kV isolation from input to output with superior commutative noise immunity. It is suitable for triggering for TRIACs used to switch ON and OFF devices which require AC loads.
- 3mA Maximum trigger current
- 20V Maximum zero crossing functionality
- 500V/µs Minimum superior noise immunity
- 50mA Forward current
- 6V Reverse voltage
- DIN EN60747-5-2 approved
Applications
HVAC, Motor Drive & Control, Power Management
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365003 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00033 |
