Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | DBS36E-BBAL01024Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4386088 |
| Product Range | DBS36 Series |
| Also Known As | 1061078 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$239.420 (S$260.9678) |
| 5+ | S$235.250 (S$256.4225) |
| 10+ | S$231.070 (S$251.8663) |
| 25+ | S$230.290 (S$251.0161) |
| 50+ | S$229.500 (S$250.155) |
Price for:Each
Minimum: 1
Multiple: 1
S$239.42 (S$260.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | DBS36E-BBAL01024Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4386088 |
| Product Range | DBS36 Series |
| Also Known As | 1061078 |
| Technical Datasheet | |
| Encoder Technology | Mechanical |
| Encoder Type | Incremental |
| Encoder Resolution | 1024PPR |
| No. of Detents | - |
| Orientation | Horizontal |
| Push Switch | - |
| Encoder Output | TTL / RS422, NPN Open Collector |
| Encoder Mounting | Flange Mount |
| Product Range | DBS36 Series |
| Rotational Speed Max | 6000rpm |
| Rotational Life Cycles | 2000000000 |
| No. of Channels | 6Channels |
| Shaft Type | Blind Hollow Shaft |
| Shaft Length | - |
| Shaft Diameter | 8mm |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| IP Rating | IP65 |
| Termination | Cable |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Encoder Technology | Mechanical |
|---|---|
| Encoder Resolution | 1024PPR |
| Orientation | Horizontal |
| Encoder Output | TTL / RS422, NPN Open Collector |
| Product Range | DBS36 Series |
| Rotational Life Cycles | 2000000000 |
| Shaft Type | Blind Hollow Shaft |
| Shaft Diameter | 8mm |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Termination | Cable |
| Encoder Type | Incremental |
|---|---|
| No. of Detents | - |
| Push Switch | - |
| Encoder Mounting | Flange Mount |
| Rotational Speed Max | 6000rpm |
| No. of Channels | 6Channels |
| Shaft Length | - |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -20°C |
| IP Rating | IP65 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90314990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .31 |
