Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOL-0612G2M5075KM0Copy
Manufacturer Standard Lead Time11 weeks
Order Code4399747
Also Known As2022544
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$200.100 (S$218.109) |
| 5+ | S$196.010 (S$213.6509) |
| 10+ | S$192.090 (S$209.3781) |
| 25+ | S$188.250 (S$205.1925) |
| 50+ | S$184.410 (S$201.0069) |
| 100+ | S$180.570 (S$196.8213) |
Price for:Each
Minimum: 1
Multiple: 1
S$200.10 (S$218.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOL-0612G2M5075KM0Copy
Manufacturer Standard Lead Time11 weeks
Order Code4399747
Also Known As2022544
Technical Datasheet
Connector Type AM26 Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M26 Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.481
