Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOL-1SS2G5M0E15KM3Copy
Manufacturer Standard Lead Time8 weeks
Order Code4399893
Also Known As6042338
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$135.780 (S$148.0002) |
| 5+ | S$133.000 (S$144.970) |
| 10+ | S$130.340 (S$142.0706) |
| 25+ | S$127.740 (S$139.2366) |
| 50+ | S$125.130 (S$136.3917) |
| 100+ | S$122.520 (S$133.5468) |
Price for:Each
Minimum: 1
Multiple: 1
S$135.78 (S$148.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOL-1SS2G5M0E15KM3Copy
Manufacturer Standard Lead Time8 weeks
Order Code4399893
Also Known As6042338
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions7 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
7 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
