Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGL10-03812S02Copy
Manufacturer Standard Lead Time11 weeks
Order Code4390422
Product RangeG10 Series
Also Known As1074294
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$270.070 (S$294.3763) |
| 5+ | S$261.220 (S$284.7298) |
| 10+ | S$256.000 (S$279.040) |
| 25+ | S$250.780 (S$273.3502) |
| 50+ | S$245.550 (S$267.6495) |
| 100+ | S$245.140 (S$267.2026) |
Price for:Each
Minimum: 1
Multiple: 1
S$270.07 (S$294.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGL10-03812S02Copy
Manufacturer Standard Lead Time11 weeks
Order Code4390422
Product RangeG10 Series
Also Known As1074294
Technical Datasheet
Sensing Range Max15m
Sensor Output TypeSPDT Relay
Sensing MethodRetroreflective
Product RangeG10 Series
Supply Voltage DC Min12V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
15m
Sensing Method
Retroreflective
Supply Voltage DC Min
12V
Supply Voltage DC Max
30V
Sensor Output Type
SPDT Relay
Product Range
G10 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.239
