Print Page
GL10-F4633S12
Photo Sensor, 17 m, PNP, Retroreflective, 10 to 30 VDC, 4 Pin M12 Connector, G10 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGL10-F4633S12Copy
Manufacturer Standard Lead Time7 weeks
Order Code4390431
Product RangeG10 Series
Also Known As1102891
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$177.060 (S$192.9954) |
| 5+ | S$171.250 (S$186.6625) |
| 10+ | S$167.830 (S$182.9347) |
| 25+ | S$164.400 (S$179.196) |
| 50+ | S$160.980 (S$175.4682) |
Price for:Each
Minimum: 1
Multiple: 1
S$177.06 (S$193.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGL10-F4633S12Copy
Manufacturer Standard Lead Time7 weeks
Order Code4390431
Product RangeG10 Series
Also Known As1102891
Technical Datasheet
Sensing Range Max17m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeG10 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
17m
Sensor Output Type
PNP
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensing Method
Retroreflective
Product Range
G10 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073
