Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$159.660 (S$174.0294) |
| 5+ | S$154.250 (S$168.1325) |
| 10+ | S$149.190 (S$162.6171) |
| 25+ | S$146.210 (S$159.3689) |
| 50+ | S$143.230 (S$156.1207) |
| 100+ | S$140.240 (S$152.8616) |
Price for:Each
Minimum: 1
Multiple: 1
S$159.66 (S$174.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGL6-P0511S56Copy
Manufacturer Standard Lead Time7 weeks
Order Code4384607
Product RangeG6 Series
Also Known As1073104
Technical Datasheet
Sensing Range Max6m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeG6 Series
Connection MethodCable with 3 Pin JST Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
6m
Sensing Method
Retroreflective
Connection Method
Cable with 3 Pin JST Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
G6 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021

