Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | GSE10-P4222Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4390505 |
| Product Range | G10 Series |
| Also Known As | 1065907 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$234.310 (S$255.3979) |
| 5+ | S$226.630 (S$247.0267) |
| 10+ | S$222.100 (S$242.089) |
| 25+ | S$217.570 (S$237.1513) |
| 50+ | S$215.190 (S$234.5571) |
Price for:Each
Minimum: 1
Multiple: 1
S$234.31 (S$255.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | GSE10-P4222Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4390505 |
| Product Range | G10 Series |
| Also Known As | 1065907 |
| Technical Datasheet | |
| Sensing Range Max | 40m |
| Sensor Output Type | PNP |
| Sensing Method | Through Beam |
| Product Range | G10 Series |
| Supply Voltage DC Min | 10V |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 40m |
|---|---|
| Sensing Method | Through Beam |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | PNP |
|---|---|
| Product Range | G10 Series |
| Connection Method | 4 Pin M12 Connector |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .231 |
