Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$227.140 (S$247.5826) |
| 5+ | S$219.690 (S$239.4621) |
| 10+ | S$215.300 (S$234.677) |
| 25+ | S$210.910 (S$229.8919) |
| 50+ | S$208.610 (S$227.3849) |
Price for:Each
Minimum: 1
Multiple: 1
S$227.14 (S$247.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | GSE2S-N2311Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4390540 |
| Product Range | G2 Series |
| Also Known As | 1089006 |
| Technical Datasheet | |
| Sensing Range Max | 2m |
| Sensing Method | Through Beam |
| Sensor Output Type | NPN |
| Product Range | G2 Series |
| Supply Voltage DC Min | 10V |
| Connection Method | Cable |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 2m |
|---|---|
| Sensor Output Type | NPN |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Sensing Method | Through Beam |
|---|---|
| Product Range | G2 Series |
| Connection Method | Cable |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .074 |

