Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$359.500 (S$391.855) |
| 5+ | S$347.710 (S$379.0039) |
| 10+ | S$340.760 (S$371.4284) |
| 25+ | S$333.810 (S$363.8529) |
| 50+ | S$330.160 (S$359.8744) |
Price for:Each
Minimum: 1
Multiple: 1
S$359.50 (S$391.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | GSE6-F2411VCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4384651 |
| Product Range | G6 Series |
| Also Known As | 1084106 |
| Technical Datasheet | |
| Sensing Range Max | 15m |
| Sensing Method | Through Beam |
| Sensor Output Type | PNP |
| Product Range | G6 Series |
| Connection Method | Cable |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 15m |
|---|---|
| Sensor Output Type | PNP |
| Connection Method | Cable |
| Supply Voltage DC Max | 30V |
| Sensing Method | Through Beam |
|---|---|
| Product Range | G6 Series |
| Supply Voltage DC Min | 10V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90314990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .127 |

