Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$218.190 (S$237.8271) |
| 5+ | S$211.040 (S$230.0336) |
| 10+ | S$206.820 (S$225.4338) |
| 25+ | S$202.600 (S$220.834) |
| 50+ | S$200.390 (S$218.4251) |
Price for:Each
Minimum: 1
Multiple: 1
S$218.19 (S$237.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | GSE6-N1211Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4384658 |
| Product Range | G6 Series |
| Also Known As | 1060791 |
| Technical Datasheet | |
| Sensing Range Max | 15m |
| Sensor Output Type | NPN |
| Sensing Method | Through Beam |
| Product Range | G6 Series |
| Supply Voltage DC Min | 10V |
| Connection Method | Cable |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 15m |
|---|---|
| Sensing Method | Through Beam |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | NPN |
|---|---|
| Product Range | G6 Series |
| Connection Method | Cable |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90314990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0823 |

