Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$187.800 (S$204.702) |
| 5+ | S$181.640 (S$197.9876) |
| 10+ | S$178.010 (S$194.0309) |
| 25+ | S$174.380 (S$190.0742) |
| 50+ | S$172.470 (S$187.9923) |
Price for:Each
Minimum: 1
Multiple: 1
S$187.80 (S$204.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | GSE6-N4111Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4384664 |
| Product Range | G6 Series |
| Also Known As | 1052447 |
| Technical Datasheet | |
| Sensing Range Max | 15m |
| Sensor Output Type | NPN |
| Sensing Method | Through Beam |
| Product Range | G6 Series |
| Connection Method | 4 Pin M8 Connector |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 15m |
|---|---|
| Sensing Method | Through Beam |
| Connection Method | 4 Pin M8 Connector |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | NPN |
|---|---|
| Product Range | G6 Series |
| Supply Voltage DC Min | 10V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90314990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .023 |

