Print Page
GSE6-P5311
Photoelectric Sensor, 15m, PNP, Through Beam, 10 to 30VDC, Cable with 3 Pin M8 Connector, G6 Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$191.380 (S$208.6042) |
| 5+ | S$185.100 (S$201.759) |
| 10+ | S$181.400 (S$197.726) |
| 25+ | S$177.700 (S$193.693) |
| 50+ | S$175.750 (S$191.5675) |
Price for:Each
Minimum: 1
Multiple: 1
S$191.38 (S$208.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | GSE6-P5311Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4384683 |
| Product Range | G6 Series |
| Also Known As | 1088017 |
| Technical Datasheet | |
| Sensing Range Max | 15m |
| Sensing Method | Through Beam |
| Sensor Output Type | PNP |
| Product Range | G6 Series |
| Connection Method | Cable with 3 Pin M8 Connector |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 15m |
|---|---|
| Sensor Output Type | PNP |
| Connection Method | Cable with 3 Pin M8 Connector |
| Supply Voltage DC Max | 30V |
| Sensing Method | Through Beam |
|---|---|
| Product Range | G6 Series |
| Supply Voltage DC Min | 10V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90314990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0337 |

