Print Page
GTB2S-F5331
Photo Sensor, 36 mm, PNP, Background Suppression, Proximity, 30 VDC, Cable with 3 Pin M8 Connector
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$212.840 (S$231.9956) |
| 5+ | S$205.860 (S$224.3874) |
| 10+ | S$201.750 (S$219.9075) |
| 25+ | S$197.630 (S$215.4167) |
| 50+ | S$195.460 (S$213.0514) |
Price for:Each
Minimum: 1
Multiple: 1
S$212.84 (S$232.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | GTB2S-F5331Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4390606 |
| Product Range | G2 Series |
| Also Known As | 1064353 |
| Technical Datasheet | |
| Sensing Range Max | 36mm |
| Sensor Output Type | PNP |
| Sensing Method | Background Suppression, Proximity |
| Product Range | G2 Series |
| Supply Voltage DC Min | 10V |
| Connection Method | Cable with 3 Pin M8 Connector |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 36mm |
|---|---|
| Sensing Method | Background Suppression, Proximity |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | PNP |
|---|---|
| Product Range | G2 Series |
| Connection Method | Cable with 3 Pin M8 Connector |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0171 |

