Print Page
GTB2S-N5451
Photo Sensor, 120 mm, NPN, Background Suppression, Proximity, 30 VDC, Cable with 3 Pin M8 Connector
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$245.020 (S$267.0718) |
| 5+ | S$236.990 (S$258.3191) |
| 10+ | S$232.260 (S$253.1634) |
| 25+ | S$227.520 (S$247.9968) |
| 50+ | S$225.030 (S$245.2827) |
Price for:Each
Minimum: 1
Multiple: 1
S$245.02 (S$267.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | GTB2S-N5451Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4390615 |
| Product Range | G2 Series |
| Also Known As | 1064343 |
| Technical Datasheet | |
| Sensing Range Max | 120mm |
| Sensing Method | Background Suppression, Proximity |
| Sensor Output Type | NPN |
| Product Range | G2 Series |
| Supply Voltage DC Min | 10V |
| Connection Method | Cable with 3 Pin M8 Connector |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 120mm |
|---|---|
| Sensor Output Type | NPN |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Sensing Method | Background Suppression, Proximity |
|---|---|
| Product Range | G2 Series |
| Connection Method | Cable with 3 Pin M8 Connector |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018 |

